产品概述
The DS1830AU+ is a 3.3V reset sequence pushbutton device in 8 pin μSOP package. This reset sequencer monitors power supply for an in-tolerance condition and pushbutton reset input for manual reset. First a precision temperature compensated reference and comparator circuit monitors the status of power supply and when an out of tolerance condition is detected, an internal power fail signal is generated that forces reset lines to go to an active state. If power supply returns to an in-tolerance condition, active-low RST1 will release followed by active-low RST2 and active-low RST3. Sequencing of resets allow for systems to power-up in an orderly manner providing superior reliability. The DS1830 provides functions of detecting out of tolerance conditions on a power supply and warning a processor based system of impending power failure. It is used in ATE, automatic utility meter reading, cable modems, cell phone base station end equipment, GPS and modems (analogue, ISDN, DSL).
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operating current (standby) of 10μA and RESET active time of 75ms (active-low RST1 /TD = VCC)
- Excellent for systems that need power-on resets in consistent sequence
- Asserts resets during power transients
- Pushbutton reset input for system override and selectable reset timing
- VCC trip point of 3.06V (TOL= VCC), 2.88V (TOL = GND) and 2.55V (TOL = open)
- Reduces need for discrete components
- Precision temperature compensated voltage reference
- Open-drain, active-low inputs
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
1Monitors
5.5V
µSOP
表面安装
-40°C
-
MSL 1 -无限制
-
3.06V
3.06V
1V
有功-低/漏极开路
8引脚
75ms
85°C
-
No SVHC (21-Jan-2025)
µSOP
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书