需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY147.680 (CNY166.8784) |
10+ | CNY104.650 (CNY118.2545) |
50+ | CNY86.560 (CNY97.8128) |
100+ | CNY83.970 (CNY94.8861) |
250+ | CNY82.300 (CNY92.999) |
500+ | CNY81.440 (CNY92.0272) |
产品信息
产品概述
LT1370 is a monolithic high frequency current mode switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 6A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions. It is used in application such as boost regulators, laptop computer supplies, multiple output flyback supplies, inverting supplies etc.
- Faster switching with increased efficiency
- Uses small inductors: 4.7µH
- All surface mount components
- Quiescent current is 4.5mA typical
- Regulates positive or negative outputs
- Easy external synchronization
- Switch resistance is 0.065 ohm typical
- Switching frequency is 500KHz typical at (2.7V ≤ VIN ≤ 25V)
- Operating junction temperature is 0°C to 125°C (commercial)
- Package style is 7-lead plastic DD
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
升压, 降压, Cuk, 反激,正向, 反相
30V
6A
7引脚
-
35V
-
125°C
-
Lead (21-Jan-2025)
-
1输出
2.4V
6A
TO-263 (D2PAK)
表面安装
-
500kHz
0°C
-
MSL 1 -无限制
TO-263 (D2PAK)
500kHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书