需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY63.360 (CNY71.5968) |
10+ | CNY45.290 (CNY51.1777) |
25+ | CNY39.530 (CNY44.6689) |
100+ | CNY33.770 (CNY38.1601) |
300+ | CNY31.540 (CNY35.6402) |
500+ | CNY29.310 (CNY33.1203) |
1000+ | CNY29.240 (CNY33.0412) |
产品信息
产品概述
LT1763IS8-3#PBF is a micropower, low noise, low dropout regulator. Capable of delivering 500mA of output current with a dropout voltage of 300mV, this regulator is specifically designed for battery-powered systems. Their low quiescent current of 30µA makes it an excellent choice for such applications. Unlike many other regulators, the LT1763 regulator maintains well-controlled quiescent current that does not rise in dropout. One key feature of this regulator is its low output noise. When paired with an external 0.01µF bypass capacitor, the output noise decreases to 20µVRMS over a bandwidth of 10Hz to 100KHz. It remains stable with output capacitors as low as 3.3µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. Applications include cellular phones, battery-powered systems, and noise-sensitive instrumentation systems.
- Wide input voltage range from 1.8V to 20V, no protection diodes needed
- Stable with 3.3µF output capacitor, no reverse current
- Reverse battery protection, overcurrent and overtemperature protected
- Stable with aluminium, tantalum or ceramic capacitors
- Output voltage noise is 20µVRMS typical at (COUT = 10µF, CBYP = 0.01µF, ILOAD = 500mA)
- GND pin current is 30µA typical at (ILOAD = 0mA)
- Quiescent current in shutdown is 0.1µA typical at (VIN = 6V, VSHDN = 0V, TA = 25°C)
- Ripple rejection is 65dB typical at (VIN – VOUT = 1.5V (avg), VRIPPLE = 0.5VP-P)
- 3V output voltage at (VIN = 3.5V, ILOAD = 1mA, TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 8-lead plastic SO package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
固定
20V
3V
-
正向输出
500mA
300mV
SOIC
-40°C
3V 500mA LDO Voltage Regulators
1.8V
1输出
3V
-
500mA
300mV
表面安装
8引脚
125°C
No SVHC (07-Jul-2017)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书