需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY81.720 (CNY92.3436) |
10+ | CNY55.800 (CNY63.054) |
73+ | CNY49.180 (CNY55.5734) |
146+ | CNY48.820 (CNY55.1666) |
292+ | CNY48.460 (CNY54.7598) |
511+ | CNY47.960 (CNY54.1948) |
1022+ | CNY47.450 (CNY53.6185) |
产品信息
产品概述
LT3692A is a dual current mode PWM step-down DC/DC converter with two internal 3.8A switches. Independent input voltage, shutdown, feedback, soft-start, UVLO current limit and comparator pins for each channel simplify complex power supply tracking and sequencing requirements. To optimize efficiency and component size, both converters have a programmable maximum current limit and are synchronized to either a common external clock input, or a resistor settable fixed 250KHz to 2MHz internal oscillator. A frequency divider is provided for channel 1 to further optimize component size. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. A clock output is available for synchronizing multiple regulators. It is widely used in application such as automotive supplies, distributed supply regulation etc.
- OVLO protects circuit through 60V transients
- Die temperature monitor, adjustable/synchronizable fixed frequency
- Independent synchronized switching frequencies optimize component size
- Antiphase switching, outputs can be paralleled
- Flexible output voltage tracking
- VIN1 quiescent current is 1mA typical
- VIN1 shutdown current is 6µA typical
- Operating junction temperature is -40°C to 125°C
- Package style is 32-lead plastic QFN
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2输出
2输出
3V
3.5A
QFN-EP
32引脚
800mV
-
84%
125°C
-
No SVHC (21-Jan-2025)
2.5MHz
可调
降压
36V
3.5A
3.5A
表面安装
-
1MHz
-40°C
-
MSL 1 -无限制
QFN-EP
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书