需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.230 (CNY72.5799) |
10+ | CNY43.850 (CNY49.5505) |
37+ | CNY41.690 (CNY47.1097) |
111+ | CNY39.530 (CNY44.6689) |
259+ | CNY37.370 (CNY42.2281) |
518+ | CNY36.940 (CNY41.7422) |
1036+ | CNY36.380 (CNY41.1094) |
产品信息
产品概述
LT3695EMSE#PBF is an adjustable frequency (250KHz to 2.2MHz) monolithic buck switching regulator that accept input voltages upto 36V and can safely sustain transient voltages upto 60V. This device includes a high efficiency switch, a boost diode, and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. A SYNC pin allows the user to synchronize the part to an external clock, and to choose between low ripple Burst Mode operation and standard PWM operation. The LT3695 regulators tolerates adjacent pin shorts or an open pin without raising the output voltage above its programmed value. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. It is used in application such as automotive battery regulation, automotive entertainment systems, distributed supply regulation, industrial supplies etc.
- Quiescent current from VIN is 35μA typ at (VRUN/SS = 10V, VBD = 3.3V, not switching)
- Overvoltage lockout protects circuits through 60V transients
- FMEA fault tolerant
- 1A output current, switching frequency is 2.2MHz typ at (RRT = 8.06K, TA = 25°C)
- Short-circuit protected, output voltage is 0.8V to 20V
- Power good flag, switch current limit is 1.7A typ at (SYNC = 0V, TA = 25°C)
- Switch VCESAT is 350mV typical at (ISW = 1A, TA = 25°C)
- Operating temperature range from -40°C to 125°C
- Package style is 16-lead plastic MSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
降压
36V
1A
16引脚
-
20V
-
125°C
-
No SVHC (21-Jan-2025)
-
1输出
3.6V
1A
MSOP-EP
表面安装
800mV
2.2MHz
-40°C
-
MSL 1 -无限制
MSOP-EP
2.2MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书