需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.150 (CNY72.4895) |
10+ | CNY50.790 (CNY57.3927) |
25+ | CNY47.260 (CNY53.4038) |
100+ | CNY42.790 (CNY48.3527) |
250+ | CNY42.570 (CNY48.1041) |
500+ | CNY37.270 (CNY42.1151) |
2500+ | CNY35.130 (CNY39.6969) |
产品信息
产品概述
LT8336JV#WTRPBF is a low IQ, synchronous step-up DC/DC converter. It features a silent switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in burst mode operation, and 100% duty cycle capability for the synchronous MOSFET in PassThru operation (VIN ≥ VOUT), make the LT8336 ideally suited for general-purpose step-up and automotive preboost applications. The LT8336 features output soft-start, an output power good flag, and output overvoltage lockout. Applications include automotive and industrial power supplies, and general-purpose step-up.
- Integrated 40V, 2.5A power switches
- Wide input/output voltage range from 2.7V to 40V
- 100% duty cycle capability for synchronous MOSFET
- Output soft-start and power good monitor
- Internal compensation, AEC-Q100 qualified for automotive applications
- Accurate 1V enable pin threshold
- VIN quiescent current is 0.3µA typ at EN/UVLO=0.15V, TA=25°C. VIN=5V
- Switching frequency is 300kHz typ at RT=357kohm, TA=25°C. VIN=5V
- LQFN (laminate package with QFN footprint) package
- Temperature range from -40°C to 150°C
技术规格
可调
同步升压 (升压)
40V
LQFN-EP
表面安装
2.7V
3MHz
-40°C
-
No SVHC (21-Jan-2025)
1输出
2.7V
2.5A
16引脚
-
40V
-
150°C
AEC-Q100
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书