有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY56.660 (CNY64.0258) |
10+ | CNY40.190 (CNY45.4147) |
91+ | CNY34.950 (CNY39.4935) |
182+ | CNY29.700 (CNY33.561) |
273+ | CNY24.450 (CNY27.6285) |
546+ | CNY23.650 (CNY26.7245) |
1001+ | CNY23.590 (CNY26.6567) |
产品信息
产品概述
LT8641ARUDCM#PBF is a LT®8641A step-down regulator that features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in a side wettable QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5μA quiescent current - with the output in full regulation-enables applications requiring the highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load, from zero to full current. It allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch-on time of 35ns. Essential features are included and easy to use: an open-drain PG pin signals when the output is in regulation. Typical applications are automotive and industrial supplies, and general-purpose step-down.
- Ultralow EMI emissions, spread spectrum frequency modulation
- Wide input voltage range from 3V to 65V
- 3.5A maximum continuous, 5A peak transient output
- Ultralow quiescent current Burst Mode® operation
- Fast minimum switch on-time: 35ns, true 2MHz operation for 24VIN systems
- Low dropout under all conditions: 130mV at 1A
- Safely tolerates inductor saturation in overload, output soft-start and tracking
- VIN quiescent current in shutdown is 0.75µA typ (VEN/UV = 0V, VIN = 12V, TA = +25°C)
- 18-lead plastic QFN package
- Temperature range from -40°C to +150°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
同步降压 (降压)
65V
3.5A
18引脚
-
-
95%
150°C
-
QFN-EP
2MHz
1输出
3V
3.5A
QFN-EP
表面安装
810mV
2MHz
-40°C
-
No SVHC (21-Jan-2025)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书