需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY127.430 (CNY143.9959) |
10+ | CNY89.640 (CNY101.2932) |
73+ | CNY70.870 (CNY80.0831) |
146+ | CNY69.990 (CNY79.0887) |
292+ | CNY69.900 (CNY78.987) |
511+ | CNY69.890 (CNY78.9757) |
产品概述
LTC2936IUFD#PBF is an EEPROM configurable voltage supervisor which can simultaneously monitor up to six power supply voltage inputs. Each voltage detector offers I²C programmable overvoltage/undervoltage thresholds in various ranges and increments and a dedicated comparator output. Two general purpose inputs (GPI) can be configured as programmable manual reset (active-low MR), UV disable (active-low UVDIS), margin (active-low MARG), Write Protect (active-low WP) or auxiliary comparator (AUXC) inputs. Three general purpose pins (GPIO) can be configured for input or output operation. When configured as an input, a GPIO pin can be mapped to any other GPIO configured as output. The GPIO pins can also be configured as active-low ALERT or fault outputs. Faults can be configured with programmable delay-on-release times. Output type and polarity are also configurable. Applications include high availability computer systems, network servers, telecom equipment, data storage systems.
- Supervises 6 power supplies, I²C adjustable UV and OV trip points
- I²C/SMBus interface, internal EEPROM, six comparator outputs
- Three range settings per channel, two general purpose inputs
- Three general purpose inputs/outputs, programmable output delays
- Vn comparator response time is 7.5µs typical at (20LSB of overdrive)
- 256 programmable thresholds per channel
- VPWR supply current is 0.7mA maximum
- Input pulse width is 5µs minimum at (active low)
- Operating temperature range from -40°C to 85°C
- 24-lead plastic QFN package
注释
ADI 产品仅授权(和销售)给客户使用,不得转售或以其他方式转给任何第三方
技术规格
-
6Monitors
13.9V
QFN-EP
表面安装
-40°C
-
No SVHC (07-Jul-2017)
-
3.4V
手动, 有功-低
24引脚
-
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书