需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY117.890 (CNY133.2157) |
10+ | CNY82.280 (CNY92.9764) |
52+ | CNY66.990 (CNY75.6987) |
104+ | CNY65.870 (CNY74.4331) |
260+ | CNY64.730 (CNY73.1449) |
520+ | CNY63.610 (CNY71.8793) |
1040+ | CNY62.480 (CNY70.6024) |
产品信息
产品概述
LTC3375 is a digitally programmable high efficiency multioutput power supply IC. DC/DC enables, output voltages, operating modes, and phasing may all be independently programmed over I²C or used in standalone mode via simple I/O with power-up defaults. The DC/DCs may be used independently or in parallel to achieve higher output currents of up to 4A per output with a shared inductor. Alarm levels for high die temperature may also be programmed via I²C with a maskable IRQ output for monitoring DC/DC and system faults. Pushbutton ON/OFF/RESET control, power-on reset, and a watchdog timer provide flexible and reliable power-up sequencing and system monitoring. It is widely used in application such as general purpose multichannel power supplies, industrial/automotive/communications etc.
- 8-channel independent step-down DC/DCs
- VCC voltage range is 2.7V to 5.5V
- All DC/DCs have 0.425V to VIN output voltage range
- Precision enable pin thresholds for autonomous sequencing (or I²C control)
- I²C selectable phasing (90° steps) per channel
- Programmable power-on reset/watch dog/ pushbutton timing
- Die temperature monitor output, synchronization frequency is 1MHz to 3MHz
- Operating temperature is -40°C to 125°C
- Package style is 48-lead plastic QFN
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
8输出
2.25V
1A
1A
48引脚
表面安装
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
2MHz
8输出
同步降压 (降压)
5.5V
1A
QFN-EP
5.5V
5.5V
425mV
2MHz
-40°C
-
MSL 1 -无限制
QFN-EP
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书