需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY150.550 (CNY170.1215) |
5+ | CNY88.680 (CNY100.2084) |
产品信息
产品概述
LTM4659EV#PBF is a complete 10A step-down switching mode μModule® regulator. The package includes the switching controller, power MOSFETs, inductor, and all support components. Operating over an input voltage range of 2.25V to 5.5V, the LTM4659 supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers a 10A continuous output current. Only ceramic input and output capacitors are needed. The LTM4659 employs a Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at high switching frequencies. The LTM4659 also supports frequency synchronization, multiphase operation, selectable pulse-skipping mode (PSM) operation, and output voltage tracking for supply rail sequencing. Applications include telecom, datacom, networking system, optical module, industrial equipment, point-of-load regulation.
- Silent Switcher®2 architecture, ultralow EMI noise
- Input voltage range from 2.25V to 5.5V, output voltage range from 0.5V to VIN
- Current mode control, fast transient response, output soft-start with voltage tracking
- External frequency synchronization, selectable pulse-skipping mode
- Power good indicator, die temperature monitoring output
- Overvoltage, overcurrent, and overtemperature protection
- Input supply current is 2.3A typical at (VOUT = 0.5V, IOUT = 10A)
- Oscillator frequency is 2MHz typical at (TA = 25°C)
- Operating junction temperature range from -40°C to 125°C
- 24-pin LGA package
技术规格
5.5V
LTM4659 Series
10A
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书