200 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.110 (CNY72.4443) |
10+ | CNY49.790 (CNY56.2627) |
25+ | CNY46.210 (CNY52.2173) |
100+ | CNY42.280 (CNY47.7764) |
300+ | CNY40.090 (CNY45.3017) |
500+ | CNY39.280 (CNY44.3864) |
1000+ | CNY38.350 (CNY43.3355) |
产品信息
产品概述
MAX3075EESA+ is a +3.3V, ±15kV ESD-protected, fail-safe, hot-swap, RS-485 transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. MAX3075E features slew-rate-limited driver but allows transmit speeds up to 500kbps. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for half-duplex communication
- Features independently programmable receiver and transmitter output phase through separate pins
- Transceiver draws 800μA of supply current when unloaded, or when fully loaded with drivers disabled
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- Temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
RS422/ RS485 收发器
1
500Kbps
3.63V
8引脚
±15 kV (HBM)
-40°C
-
MSL 1 -无限制
1Receivers
半双工
2.97V
NSOIC
256
开路、短路
85°C
-
No SVHC (21-Jan-2025)
MAX3075EESA+ 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书