需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.820 (CNY55.1666) |
10+ | CNY37.580 (CNY42.4654) |
25+ | CNY34.770 (CNY39.2901) |
100+ | CNY31.680 (CNY35.7984) |
250+ | CNY30.200 (CNY34.126) |
500+ | CNY29.310 (CNY33.1203) |
1000+ | CNY28.580 (CNY32.2954) |
产品信息
产品概述
MAX4066ACPD+ low-cost, low-voltage, quad, SPST, CMOS analogue switch that is designed to provide superior performance over industry-standard devices. Each device is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer. These parts are also suitable for low-distortion audio applications. ESD protection is greater than 2000V per Method 3015.7. Typical applications include battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, and communication circuits.
- Pin compatible with 74HC4066
- Single-supply operation from +2.0V to +16V
- V+ to GND signal handling, TTL/CMOS-logic compatible
- On-resistance is 16ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V
- On-resistance match between channels is 0.5ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V
- On-resistance flatness is 2ohm typ at TA=+25°C, V+=12V, ICOM=2mA, VNO=10V, 5V, 1V
- On-channel bandwidth is 100MHz typ at TA=+25°C, signal=0dbm, 50 ohm in and out
- Off Isolation is -58dB typ TA=+25°C, RL=50 ohm, CL=5pF, f=1MHz
- 14 plastic DIP package
- 0°C to +70°C temperature rating
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
模拟开关
45ohm
PDIP
4放大器
45ohm
-
通孔安装
70°C
-
No SVHC (21-Jan-2025)
单电源
2V 至 16V
14引脚
16ohm
SPST-常开
并行口
0°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书