产品信息
产品概述
The MAX77752EVKIT# is an evaluation kit (EV kit) for MAX77752. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the highly integrated MAX77752 PMIC. The MAX77752 comprises three buck converters, a low dropout linear regulator, two external regulators enable outputs, two dedicated load switch controllers and an inrush-current limiter which can be configured as a third load switch controller using OTP. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, inrush current, individual output on/off and setting regulator output voltage. Typical application includes automation systems, cameras, drones, gaming consoles, handheld devices and solid-state drive systems.
- USB to I2C converter allows for easy communication
- MAX77752 evaluation software is provided for easy evaluation
- On-board electronics load allows for easy evaluation
- GUI allows static/dynamic load adjustment for buck Converters, LDO, LSWs and SYS
- MOSFET can be driven by external function generator to evaluate transient performance for regulator
- Proven PCB reference design and layout
- Fully assembled and tested
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
评估套件MAX77752, MAXQ2000
-
MAX77752, MAXQ2000
降压稳压器
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书