需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY21.140 (CNY23.8882) |
10+ | CNY18.820 (CNY21.2666) |
MAX77812EWB+ 的替代之选
找到 1 件产品
产品概述
MAX77812EWB+ is a quad-phase high-efficiency stepdown (buck) converter capable of delivering up to 20A of maximum current. Programmable startup/shutdown sequence and user-selectable phase configurations make the MAX77812 ideal for powering the latest generations of processors. With high-efficiency and small solution size, the MAX77812 is optimized for space constrained single-cell battery powered applications. The MAX77812 uses an adaptive on-time PWM control scheme and it has SKIP and low-power SKIP modes for improved light-load efficiency. A programmable current limit reduces the overall solution footprint by optimizing inductors size. Differential sensing provides high output voltage accuracy, while enhanced transient response (ETR) allows fast output voltage adjustments to load transients. Applications include CPU/GPU, FPGAs, and DSPs power supply, AR/VR headsets and game consoles, Li-ion battery powered equipment, space constrained portable electronics.
- 20A maximum output current (5A per phase)
- VIN range from 2.5V to 5.5V, VOUT range from 0.250V to 1.525V with 5mV steps
- ±0.5% initial output accuracy with differential sensing
- 5 user-selectable phase configurations
- 91% peak efficiency (VIN = 3.8V, VOUT = 1.1V), auto (SKIP/PWM) and forced PWM modes
- Enhanced load transient response, programmable ramp-up/down slew rates
- Programmable ramp-up/down slew rates
- Programmable startup/shutdown sequence
- UVLO, short-circuit and thermal protections, 2 user-programmable general-purpose inputs
- 64-bump WLP package -40 to +125°C junction temperature range
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
可调
降压
5.5V
20A
64引脚
-
1.525V
91%
85°C
-
No SVHC (21-Jan-2025)
-
1输出
2.5V
20A
WLP
表面安装
250mV
2MHz
-40°C
-
MSL 1 -无限制
WLP
2MHz
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书