打印页面
已停产
产品概述
The 15010055 is a red LED Buzzer with PC lens. It features plug-in connection with screw. It also features EM continuous tone, DC voltage. This LED permanent beacon with additional continuous tone for two-stage signalling.
- ABS housing
- <lt/>0.5A Starting current
- 100% Duty cycle
- Simple connection by means of connector plug
- Maintenance-free durability up to 50000 hours
- Minimal power consumption for PLC actuation
技术规格
电源电压VAC
-
模块透镜颜色
红色
音调
连续
声压级 (SPL)
80dB
外部高度
83.7mm
工作温度最小值
-20°C
产品范围
-
电源电压VDC
24VDC
视觉信号类型
稳定
IP/NEMA级别
IP65
透镜直径
100mm
连接类型
-
工作温度最高值
50°C
SVHC(高度关注物质)
Lead titanium zirconium oxide (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.048