需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY285.040 (CNY322.0952) |
5+ | CNY249.410 (CNY281.8333) |
10+ | CNY206.650 (CNY233.5145) |
20+ | CNY185.270 (CNY209.3551) |
产品信息
产品概述
Harmony XALD empty control station has 3 cut-out for 3 push-buttons / 3 functions for controlling of operation in machines. It uses front and rear mounting and has light grey enclosure base with dark grey cover. This 3 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range pushbuttons, switches and pilot lights.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP66 / IP67 / IP69 / IP69K rated making it ideal for operation in harsh environments
- Can be retrofitted with all XB5 series push-buttons, pilot lights, selector switches and joysticks
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
技术规格
聚碳酸酯
22mm
136mm
53mm
NEMA 4X, 13
2.68"
Harmony XALD
3开关孔
灰色
68mm
IP66, IP67, IP69, IP69K
5.35"
2.09"
No SVHC (15-Jan-2018)
XALD03 的替代之选
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书