产品概述
UWRTD-2 is a UWRTD series RTD-to-wireless connector/converter features stand-alone, compact, battery-powered RTD connectors that transmit their readings back to a host receiver up to 120m (400') away. It can be programmed in the field to accept 0.00385 or 0.00392 curve 3-wire, 100 ohm, Pt RTDs, so this can wirelessly transmit the measured temperature, along with the connector ambient temperature, RF signal strength and battery condition to a remote host. User can program the UWRTD to transmit your data at intervals from every 2 seconds to every 2 minutes. TC central software can turn user PC into a strip chart recorder or data logger so readings can be saved and later printed or exported to a spreadsheet file.
- Extended distance is 120m (400')
- Transmit temperature data wirelessly to user computer or the internet
- Low power operation, sleep mode for long battery life
- Included software converts a PC into a multi-channel chart recorder or data logger
技术规格
2.4GHz
70°C
USB
-10°C
Pt100 RTD
Wireless Transmitter, Programming Software, Lithium Battery, Antenna, Connector & User's Guide
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书