打印页面
不再進貨
产品概述
The 3SE5232-0HC05 is a Mechanical Position Switch with PTFE plunger, integrated snap-action contacts, 1NO+1NC contact type. Using the modular system you can assemble switch variants which are not available as complete units. Each complete unit can also be supplied as a module. A basic switch for the modular system comprises an enclosure with a contact block and a cover.
- Version with increased corrosion protection
- Version with M12 connector socket and/or with 2 LEDs
技术规格
极限开关制动器
柱塞式
触点交流电流最大值
6A
操作力最大值
20N
触点直流电流最大值
3A
SVHC(高度关注物质)
To Be Advised
接点配置
1常开 / 1常闭
触点交流电压最大值
230V
产品范围
SIRIUS
触点电压 直流 最大
230V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.065