打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY664.510 (CNY750.8963) |
5+ | CNY651.220 (CNY735.8786) |
10+ | CNY637.930 (CNY720.8609) |
包装规格:每个
最低: 1
多件: 1
CNY664.51 (CNY750.90 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The BNS303-11ZG-3M is a cylindrical coded Magnetic Switch with glass-fibre reinforced thermoplastic enclosure and 1NO/1NC contacts. The BNS303 series coded-magnet sensor is designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Each sensor set consists of a multiple reed switch unit and a coded-magnet actuator. The reed switches, wired in series, will only close in the presence of their matched magnetic field array. Both switch and magnet assemblies are sealed to IP67 (submersible) standards. Suitable for food processing industry.
- With LED
- Protection against manipulation
- Long life, no mechanical wear
- Insensitive to transverse misalignment
- Concealed mounting possible
- Insensitive to soiling
技术规格
产品范围
BNS303
开关端子
带引线
触点交流电流最大值
250mA
触点电压 直流 最大
100V
接点配置
SPST-常开, SPST-常闭
触点交流电压最大值
100V
IP密封等级
未评级
触点直流电流最大值
250mA
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.14