打印页面
图片仅用于图解说明,详见产品说明。
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,517.690 (CNY1,714.9897) |
包装规格:每个
最低: 1
多件: 1
CNY1,517.69 (CNY1,714.99 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号XCSDMC79010EX
库存编号2835365
产品范围Preventa ATEX D
技术数据表
产品范围Preventa ATEX D
接点配置DPST-常闭
开关端子电缆
触点交流电压最大值-
触点交流电流最大值-
IP密封等级IP66, IP67
触点电压 直流 最大100V
触点直流电流最大值100mA
SVHC(高度关注物质)To Be Advised
产品概述
XCSDMC79010EX is a telemecanique coded magnetic switch. The product has IP degree of protection such as IP66 conforming to IEC 60529, IP67 conforming to IEC 60529. complies with IEC 60079-0, EN 60079-11, EN 60079-18, IEC 60079-31, ISO 13849-1.
- Plastic material, 2 NC contacts type and composition, staggered contact operation
- Pre-cabled electrical connection, 4 x 0.25mm² cable composition, 10m length
- Rectangular, compact design, 2 number of poles
- 5mm assured operating distance, 15mm assured tripping distance, 3 directions, PVC cable material
- 24VDC rated operational voltage, 100mA maximum [Ie] rated operational current
- 100VDC rated insulation voltage, 2.5kV conforming to IEC 60947-5-1 rated impulse withstand voltage
- 10 Ohm resistance across terminals, Rhodium contacts material, 1200000 cycles electrical durability
- 100VDC maximum switching voltage, 0.1 to 100mA switching capacity range
- 1000MOhm insulation resistance, 150Hz switching frequency, thermoplastic PBT enclosure material
- Operation ambient air temperature range from -25 to 85°C, 18 months warranty, size is 51 x 16 x 7mm
技术规格
产品范围
Preventa ATEX D
开关端子
电缆
触点交流电流最大值
-
触点电压 直流 最大
100V
SVHC(高度关注物质)
To Be Advised
接点配置
DPST-常闭
触点交流电压最大值
-
IP密封等级
IP66, IP67
触点直流电流最大值
100mA
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.375