打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY795.280 (CNY898.6664) |
5+ | CNY779.380 (CNY880.6994) |
10+ | CNY763.470 (CNY862.7211) |
包装规格:每个
最低: 1
多件: 1
CNY795.28 (CNY898.67 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Zelio Control RM22TA asymmetry control relay allows monitoring of power supply circuits in 3-phase networks. It has 2 changeover contacts double pole double throw with a supply voltage of 380-480VAC. This modular 3-phase control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
技术规格
产品范围
Zelio
接触电流
8A
继电器端子
螺丝
电源电压最大值
576VAC
功耗
15VA
相位监视范围--最大
480VAC
接点配置
DPDT
继电器安装
DIN轨安装
开关电压最大值
250VAC
位相型
三相
相位监视范围--最小
380VAC
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.104