有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,657.060 (CNY3,002.4778) |
产品信息
产品概述
The 403112 is a small-sized powerful 4-quadrant PWM Servo Controller for the highly efficient control of permanent magnet-activated DC motors up to approximately 72 Watts. It features operating modes - speed control (closed loop), speed control (open loop) and current control - meet the highest requirements. The ESCON servo controller is designed being commanded by an analogue set value and features extensive analogue and digital I/O functionality and is being configured via USB interface using the graphical user interface «ESCON Studio» for Windows PCs. The servo controller has protective circuits against overcurrent, excess temperature, undervoltage and overvoltage, against voltage transients and against short-circuits in the motor cable. Furthermore it is equipped with protected digital inputs and outputs and an adjustable current limitation for protecting the motor and the load.
- Digital incremental encoder
- 300μH/2A Built-in motor choke
- 95% Maximum efficiency
技术规格
72W
4A
10VDC
ESCON 36/2 DC
-
-
36VDC
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书