打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY8,055.340 (CNY9,102.5342) |
包装规格:每个
最低: 1
多件: 1
CNY8,055.34 (CNY9,102.53 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The FC36M is a three-phase microprocessor based Thyristor Driver primarily designed for the control of thyristors (SCR’s). Firing circuit has a wide range of selectable features, including a DIN rail mounted enclosure as one of many optional extras. The signal control options can be analogue or digital input. The unit incorporates phase angle and burst firing modes or combinations of both. Installation phase wiring is kept to a minimum, with no necessity for external phasing transformers. Universally acceptable to AC, DC, resistive or inductive loads via thyristor pairs on three phase assemblies. SCR power handling gives smooth proportional control to all types of industrial processes.
- Switch selectable phasing reversal
- Control type - Phase angle, burst fire or phase angle burst fire combination
- Input signal control options (opto isolated) - Digital or analogue
- Load type selection switch, for resistive or inductive applications
- Output status LED indication
- Current limit facility, switch selectable with LED indication
- Over current latching trip to 120% of maximum, with LED indication
- Adjustable ramp control 0 to 30 seconds
技术规格
电源电压最大值
440VAC
工作温度最小值
-5°C
电源频率
60Hz
工作温度最高值
65°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.48