需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,316.300 (CNY8,267.419) |
产品概述
The BL64-401 is a G1/2-inch Combination Filter/Regulator and Lubricator features Olympian Plus plug-in design, high efficiency water and particle removal, quick release bayonet bowls, high visibility prismatic sight glass (UK and other patents pending), push to lock adjusting knob with tamper-resistant option and constant oil density output with varying flow. Aluminium bowl standard, guarded polycarbonate bowl optional. Zinc alloy body and yoke. Synthetic rubber elastomeric materials. Grilamid prismatic sight glass lens standard. Pyrex sight glass optional for metal bowl. Aluminium bonnet filter-regulator. Sintered plastic filter element. Polycarbonate sight dome lubricator.
- Complete air processing units pre-assembled, ready to install
- Auto drain type
- 40µm Filter element
- 0.3 to 10bar Outlet pressure adjustment
内容
Filter/regulator and Micro-fog lubricator complete with exhausting shut-off valve, Pressure gauge and Mounting brackets.
技术规格
过滤器 + 调节器 + 润滑器
300mbar
-20°C
BL64
G1/2
10bar
80°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书