打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:17 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,130.010 (CNY3,536.9113) |
包装规格:每个
最低: 1
多件: 1
CNY3,130.01 (CNY3,536.91 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The GDRX035X20A01,24V100% from Magnet Schultz is a proportional rotary solenoid. This is used as a drive for industrial control units, rotary slides and flap valves in fluid technology. The combination proportional solenoid with rotation angle position sensor allows the use of the rotary solenoid for closed loop control system.
- According to DIN VDE 0580 standards
- Horizontal torque versus rotation angle characteristic
- Constant torque in the working area of 2.1Ncm
- Proportional relation between torque and current
- Short correcting times through pre-magnetized system
- Clockwise and anti clockwise by reversing the polarity
- Rotation angle position sensor
- Exciter coil corresponds to insulation class B
- Electrical connection and protection class with duly executed installation
- Measuring range up to 110° and rated voltage is 24V
技术规格
固定扭矩-英制
0.186in-lb
圈数
-
最大行程
110°
线圈电压
24VDC
线圈电阻
50ohm
外径
35mm
产品范围
GDR
固定扭矩-公制
-
螺线管占空比
连续
螺线管方向
CW
线圈连续功率
6.9W
线圈端接
导线
外部长度
36.5mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.2