打印页面
图片仅用于图解说明,详见产品说明。
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15,402.690 (CNY17,405.0397) |
| 5+ | CNY14,804.820 (CNY16,729.4466) |
| 10+ | CNY14,520.120 (CNY16,407.7356) |
| 20+ | CNY14,244.910 (CNY16,096.7483) |
包装规格:每个
最低: 1
多件: 1
CNY15,402.69 (CNY17,405.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP011742
库存编号4169235
技术数据表
仪表显示类型TFT LCD触摸屏
显示尺寸403mm x 253mm
显示分辨率1920 x 1080 像素
屏幕尺寸15"
电源电压最小值18VDC
电源电压最大值28VDC
工作温度最小值0°C
工作温度最高值50°C
产品范围MP HMI Touchscreens
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
MP011742 is a 15-inch HMI that comes with a 1920 x 1080 pixels clear TFT display. It comes with a powerful Cortex A7 1.2GHz processor and offers USB, COM, Ethernet, and optional 4G/WIFI Module I/O port options. It sets its benchmark in storage with 64GB flash memory, 512 MB RAM and 1 TF SD card option. It comes with a 16,000k display colour option with 250cd/m2 brightness level with user-friendly touch navigation. Its aluminium + metal + ABS enclosure and IP65-protected panel make it robust and reliable.
- Hardware includes CPU A35 1.2GHz, 4G Flash, 512MB DDRAM
- 1920 × 1080 resolution LCD with 260k colours
- Interface includes a physical serial port. COM1: RS232, RS422 or RS485, RS485
- Remote monitoring and serial port download supported
- Supports related functions of V+NET, Ethernet pass-through download and sync data to cloud
- USB interfaces of USB Host/USB Client
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 15" TFT display
- High precision four-wire resistive touch panel
- Aluminium + metal + ABS enclosure
- 403W × 253.0H x 35.2D mm overall size
- 18 - 28V DC power supply
内容
x1 HMI display, 403W × 253.0H x 35.2D mm.
注释
Easy panel mount, grey shell IP65 protected front panel.
技术规格
仪表显示类型
TFT LCD触摸屏
显示分辨率
1920 x 1080 像素
电源电压最小值
18VDC
工作温度最小值
0°C
产品范围
MP HMI Touchscreens
显示尺寸
403mm x 253mm
屏幕尺寸
15"
电源电压最大值
28VDC
工作温度最高值
50°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):3.18