打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,343.500 (CNY1,518.155) |
包装规格:每个
最低: 1
多件: 1
CNY1,343.50 (CNY1,518.16 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The DT800000 is a 5-digit Adjustable Time-base Tachometer with self-powered rate indicator which features selectable time-base increments by setting the appropriate DIP switches on the rear of the unit. The internal 3.6VDC lithium battery will operate continuously for at least 5 years. It has a LCD display with 0.6-inch high digits. Backlight version units require power from an external 9 to 28VDC supply. The unit is constructed of a lightweight, high impact plastic case with a clear viewing window. The sealed front panel meets NEMA-4X/IP65 specifications for wash-down and dusty environments, when properly installed.
- Accepts magnetic or logic type signal inputs
- Wire connections made via screw clamp type terminals
- Adjustable time-base from 4msec to 63sec
- Internal lithium battery provides over 5 years of continuous operation
技术规格
数字高度
15.2mm
电源电压最大值
28VDC
面板切割孔宽度
68mm
工作温度最高值
60°C
电源电压最小值
9VDC
面板开孔高度
33mm
工作温度最小值
0°C
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.142881