有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,169.330 (CNY1,321.3429) |
产品概述
The VZ484801 is a 4-digit Preset counter/Rate meter made of black and robust plastic case housing. The compact preset counter can be used as preset counter and also as a rate meter. Three universal digital inputs are available (NPN/PNP/TTL) can be used with the most common pulse sensors. With the internal quadrature functionality or the external wiring of the user inputs a bidirectional counting could be relayed and displaced. One user input is also analogue in order to allow set-point modification by an external potentiometer. Due to the two different modes and the scaling features, the counter is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the counter offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Two relay outputs
- 2-line LED display
- Input frequency up to 100kHz
技术规格
10.2mm
230V
46mm
40°C
24V
46mm
0°C
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书