打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:9 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY32,391.800 (CNY36,602.734) |
包装规格:每个
最低: 1
多件: 1
CNY32,391.80 (CNY36,602.73 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号METSEPM8240
库存编号2835416
技术数据表
相数三相
供电电压90VAC至415VAC, 110VDC至415VDC
能量计安装面板
产品范围PowerLogic PM8000 Series
SVHC(高度关注物质)To Be Advised
产品概述
The PowerLogic PM8000 series meters are compact, cost-effective multifunction power meters that will help you ensure the reliability and efficiency of your power-critical facility. Reveal and understand complex power quality conditions. Measure, understand, and act on insightful data gathered from your entire power system. Designed for key metering points throughout your energy infrastructure, the PowerLogic PM8000 series meter has the versatility to perform nearly any job you need a meter to do, wherever you need it!
- High-accuracy energy metering: IEC 62053-22 Class 0.2S, IEC 61557-12 PDM-S
- Time synchronisation
- Multi-tariff support
- WAGES metering support
- PQ compliance monitoring: IEC 61000-4-30 class S, IEC 62586, EN 50160, IEEE 519
- PQ analysis capabilities: Dip & swell detection, waveform capture, disturbance direction detection, trending & forecasting
- Protocols: Modbus, DNP3, IEC 61850
- Ports: RS-485, dual-port Ethernet, Ethernet-to-serial gateway
- Graphical, color display
- Onboard, customisable web pages
技术规格
相数
三相
能量计安装
面板
SVHC(高度关注物质)
To Be Advised
供电电压
90VAC至415VAC, 110VDC至415VDC
产品范围
PowerLogic PM8000 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.2