打印页面
图片仅用于图解说明,详见产品说明。
47 有货
需要更多?
47 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY118.600 (CNY134.018) |
| 5+ | CNY112.650 (CNY127.2945) |
| 10+ | CNY109.540 (CNY123.7802) |
包装规格:每个
最低: 1
多件: 1
CNY118.60 (CNY134.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号IL19-SE-H05-3150-200
库存编号2365272
也称为813562-SF
技术数据表
连接器至连接器IEC 60320 C19自由线端
电缆长度 - 公制2m
额定电流16A
额定电压250VAC
外护套颜色黑色
电缆长度 - 英制6.6ft
产品概述
The IL19-SE-H05-3150-200 is a 200cm H05VV-F IEC black Cable Assembly with locking system for IEC C20 inlet and stripped ends. It offers IEC-lock straight cable with IEC C19 female plug to line side with stripped ends. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. This power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. It offers no exchange or modification of the IEC inlet or IEC inlet filter system is needed.
- Easy retrofit for all electronic equipments and device
- Protection class-I
- Suitable for use with any C14 IEC inlet
- 70°C Maximum pin temperature
- Locking system for standardized IEC C14/C20 inlet filter
- No accidental disconnection
- Fits any Schaffner IEC C14/C20 inlet filter
- Retrofit for any IEC C14 inlet
- IP20 Protection
- -25 to 70°C Temperature range
技术规格
连接器至连接器
IEC 60320 C19自由线端
额定电流
16A
外护套颜色
黑色
电缆长度 - 公制
2m
额定电压
250VAC
电缆长度 - 英制
6.6ft
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.054431