打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY719.650 (CNY813.2045) |
5+ | CNY671.380 (CNY758.6594) |
10+ | CNY616.620 (CNY696.7806) |
包装规格:每组 10
最低: 1
多件: 1
CNY719.65 (CNY813.20 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 53112630 + 52103020 is a M20 Silver colour Cable Gland and Locknut made of nickel-plated brass for cables and wires with and without inner sheath. It is suitable for continuing the cable screen to another connection. This cable gland and locknut can be used in measurement and control technology, plant engineering and construction. The gland is needed wherever a gland has to be countered or thin walled housings only allow through holes.
- Low resistance screen contact, optimal EMC protection
- Few operation steps, easy to assemble
- High conductive, flexible EMC contact for clamping of various screen diameters
- -30 to 100°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
螺纹尺寸
M20 x 1.5
电缆直径最大值
12.5mm
压盖颜色
金属色-镀镍
电缆直径最小值
7mm
电缆接头材料
黄铜
IP/NEMA级别
IP68
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.3