打印页面
图片仅用于图解说明,详见产品说明。
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY365.000 (CNY412.450) |
10+ | CNY324.920 (CNY367.1596) |
包装规格:每个
最低: 1
多件: 1
CNY365.00 (CNY412.45 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 562A011-25-0 is a black Heat-shrink Boot made of fluid-resistant elastomer with 1 to 4 transition configuration. This tubing is designed to provide high temperature fluid resistance and long term heat resistance, wherever there is connector, junction or break-out in cable harness. Ideal for providing excellent location, sealing and strain relief when installed with adhesive S1125 at each interface. Suitable for long-term exposure at elevated temperatures fluid/chemical resistance.
- 4 Branches/legs
- Excellent chemical and abrasion resistance
- Excellent resistance to high temperature fluids
- -75 to 150°C Operating temperature range
- Flame-retardant
- Resistant to fluids
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
护套配置
1至4转换
成品内径 - 公制
13.2mm
总长度 - 英制
-
内径恢复最大值 - 英制
0.14"
热缩套管/护套材料
弹性体
产品范围
-
成品内径 - 英制
0.519"
热缩套管/护套颜色
黑色
总长度 - 公制
-
内径恢复最大值 - 公制
3.5mm
收缩率
1.8:1
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.004