打印页面
图片仅用于图解说明,详见产品说明。
13 有货
需要更多?
13 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,137.970 (CNY1,285.9061) |
包装规格:每个
最低: 1
多件: 1
CNY1,137.97 (CNY1,285.91 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号CGPT-R-KIT-2
库存编号1210573
产品范围CGPT Series
技术数据表
套件内容6 RaySpools of CGPT Black Heat Shrink 2:1 Tubing in sizes: 2.4mm, 3.2mm, 4.8mm, 6.4mm, 12.7mm, 25.4mm with Mounting Rack
产品范围CGPT Series
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
The CGPT-R-KIT-2 is a Heat Shrink Kit suitable for electrical insulation, strain relief, cable bundling and environmental protection. The tubing is supplied on small reels which are overboxed and feature a dispensing window allowing the tubing to be easily and readily accessed. The RaySpool system is a suitable method of storing and for use in the workshop, service vehicle or laboratory.
- Easy to store
- Easy to dispense
- Single wall and adhesive lined tubing
- Flexible
- Fluid types of gasoline, hydraulic fluid and lubricating oil
- Flame-retardant
- Splash protection
内容
6 RaySpools of CGPT black heat shrink 2:1 tubing in 2.4, 3.2, 4.8, 6.4, 12.7, 25.4mm size with mounting rack.
技术规格
套件内容
6 RaySpools of CGPT Black Heat Shrink 2:1 Tubing in sizes: 2.4mm, 3.2mm, 4.8mm, 6.4mm, 12.7mm, 25.4mm with Mounting Rack
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
产品范围
CGPT Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):2.844022