打印页面
289 有货
372 您现在可以预订货品了
289 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY449.530 (CNY507.9689) |
5+ | CNY428.710 (CNY484.4423) |
10+ | CNY400.950 (CNY453.0735) |
包装规格:每个
最低: 1
多件: 1
CNY449.53 (CNY507.97 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
AS1701-310ML is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Typical applications include vibration damping and board coating e.g. voltage regulators.
- Fast skinning, self bonding
- Non slumping paste
- Cure profile is 23+/-2°C and 50+/-5% humidity, cure type is alkoxy
- Colour is black, volume is 310ml
- Density is 1.28g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Tensile strength is 2.35N/mm²/341psi (ISO 37), thermal conductivity is 0.6W/mK
- Dielectric constant is 2.92 (ASTM D-150)
- Dielectric strength is greater than 18kV/mm/0V/mil (ASTM D-149)
- Shelf life is 12months
技术规格
密封剂类型
硅树脂RTV
分装方法
管/盒
容积
310ml
产品范围
AS1701
密封剂应用
电气, 电子
密封颜色
黑色
重量
-
SVHC(高度关注物质)
Dodecamethylcyclohexasiloxane (25-Jun-2020)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Dodecamethylcyclohexasiloxane (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):1