打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号RPQ-3-130
库存编号4200392
也称为3-2432409-8
技术数据表
可订购
制造商标准交货时间:53 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,622.400 (CNY8,613.312) |
包装规格:每个
最低: 1
多件: 1
CNY7,622.40 (CNY8,613.31 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
3-2432409-8 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 130A rated current, 108.7HP rated power, 0.230mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
技术规格
电源电压最大值
480VAC
功耗
108.7hp
位相型
三相
电感
230µH
宽度
5.33"
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
Corcom RPQ Series
阻抗
-
输出电流
130A
长度
11.81"
高度
8.11"
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):9.07184