打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号RPQ-1-6
库存编号4200326
也称为2432408-3
技术数据表
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY712.750 (CNY805.4075) |
5+ | CNY647.230 (CNY731.3699) |
10+ | CNY592.860 (CNY669.9318) |
包装规格:每个
最低: 1
多件: 1
CNY712.75 (CNY805.41 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
2432408-3 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 6A rated current, 1.7HP rated power, 4.881mH inductance, connector termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
技术规格
产品范围
Corcom RPQ Series
功耗
1.7hp
位相型
单相
电感
4.881mH
宽度
2.85"
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
电源电压最大值
250VAC
阻抗
-
输出电流
6A
长度
2.99"
高度
2.65"
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):1.360776