打印页面
89 有货
2,000 您现在可以预订货品了
89 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
5+ | CNY6.560 (CNY7.4128) |
50+ | CNY5.000 (CNY5.650) |
250+ | CNY4.150 (CNY4.6895) |
500+ | CNY4.090 (CNY4.6217) |
1000+ | CNY4.020 (CNY4.5426) |
2000+ | CNY3.950 (CNY4.4635) |
包装规格:单件(切割供应)
最低: 5
多件: 5
CNY32.80 (CNY37.06 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The B57213P0xxxM3x1 series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57213P0xxxM3x1 series ICLs are commonly used in peripheral communication equipment such as switch mode power supplies.
- Black coated thermistor disk, P13 series
- Coating material flame retardant to UL 94 V-0
- Kinked leads of tinned copper wire
- Lead spacing 7.5mm
- High stability of electrical characteristic
- UL approved
- Resistance value at 25°C range from 1ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 2A to 7.5A
- Maximum power at 25°C is 3.8W
技术规格
产品范围
B57213P0
电阻(25°C)
5ohm
25°C时最大能量级
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
光盘尺寸
14.5mm
认证
UL
25°C时最大稳态电流
6A
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
税则号:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00218