需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY0.735 (CNY0.8306) |
10+ | CNY0.601 (CNY0.6791) |
25+ | CNY0.563 (CNY0.6362) |
50+ | CNY0.536 (CNY0.6057) |
100+ | CNY0.511 (CNY0.5774) |
250+ | CNY0.479 (CNY0.5413) |
500+ | CNY0.468 (CNY0.5288) |
产品信息
产品概述
The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
- wire range from 0.35mm² to 1mm²
- Current per contact is 10A
- Operating temperature range from -40 to 105°C
- UL94H-B flammability
技术规格
MX120G 36799
压接
18AWG
铜合金
No SVHC (21-Jan-2025)
母
16AWG
Molex MX120G 36792-1201插座外壳连接器
锡
36799-0001 的替代之选
找到 2 件产品
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书