打印页面
图片仅用于图解说明,详见产品说明。
806 有货
105 您现在可以预订货品了
806 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.220 (CNY78.2186) |
| 10+ | CNY58.850 (CNY66.5005) |
| 25+ | CNY56.700 (CNY64.071) |
| 100+ | CNY54.550 (CNY61.6415) |
| 250+ | CNY52.750 (CNY59.6075) |
包装规格:每个
最低: 1
多件: 1
CNY69.22 (CNY78.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 5810118023 is a 18-way 3-row 1.5mm black Sealed Header with crimp termination. This MODICE series header assures positive seating and proper positioning of inserted terminal. Detects and protects against unsealed terminals while assisting in retention. Minimizes failures associated with collapsed or damaged tangs. It creates maximum environmental sealing characteristics while minimizing wire insertion effort. Protects and secures wire seals, provides correct terminal orientation during insertion. It provides ergonomic mating effort while insuring interface sealing integrity.
- Push to seat terminal
- Secondary lock
- Grommet wire seal
- Protective backplate
- Centre threaded jackscrew mating
技术规格
产品范围
MODICE
路数
18路
连接器主体材料
尼龙(聚酰胺), 玻璃填充主体
额定电压
-
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
极性
插座
适用于
Cinch header connector
IP密封等级
IP67, IP69K
额定电流
-
法律与环境
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.038