打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY63.510 (CNY71.7663) |
10+ | CNY51.340 (CNY58.0142) |
100+ | CNY41.910 (CNY47.3583) |
500+ | CNY40.040 (CNY45.2452) |
包装规格:每个
最低: 1
多件: 1
CNY63.51 (CNY71.77 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 4P01-2D02-DA is a 40-way Board to Board Connector for PC104 embedded system, 0.08µm minimum gold plating and 1.27µm minimum nickel plating all over with gold-plated phosphor bronze contacts, solder tail and through hole vertical termination. This 4P01 series receptacle/connector is polyester nylon insulated, compact form factor and stacked design to meet tight space requirements of embedded applications. Self-stacking bus eliminates the need and cost and bulk of backplanes and card cages, stack-through design is more rugged against shock and vibration effects.
- Simple contact design to accommodate many standoff heights
- UL94V-0 Flammability rating
- 3A Current rating
- 5000MΩ Insulation resistance
- -40 to 105°C Temperature rating
技术规格
产品范围
4P01
节距
2.54mm
接触终端类型
通孔安装
排距
-
触点镀层
镀金触芯
触点数
40触点
极性
插座
排数
2排
触点材料
磷青铜
SVHC(高度关注物质)
No SVHC (20-Jun-2016)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (20-Jun-2016)
下载产品合规证书
产品合规证书
重量(千克):.009605