打印页面
图片仅用于图解说明,详见产品说明。
873 有货
需要更多?
873 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY22.170 (CNY25.0521) |
包装规格:每个
最低: 1
多件: 1
CNY22.17 (CNY25.05 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号81665-5
库存编号2396319
产品范围CPC/CMC
技术数据表
产品范围CPC/CMC
适用于Shell23尺寸AMP圆形塑料连接器
电缆直径最大值-
密封材料氯丁橡胶
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The CPC/CMC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications. The metal-shell circular plastic connector consists of a black thermoplastic insert in a nickel-plated zinc alloy shell.
- Light-weight, all-plastic and metal-shell
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
- UL94V-0 Protection
技术规格
产品范围
CPC/CMC
电缆直径最大值
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
适用于
Shell23尺寸AMP圆形塑料连接器
密封材料
氯丁橡胶
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0022