500 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY12.450 (CNY14.0685) |
10+ | CNY10.690 (CNY12.0797) |
25+ | CNY9.890 (CNY11.1757) |
50+ | CNY9.520 (CNY10.7576) |
100+ | CNY8.720 (CNY9.8536) |
250+ | CNY8.200 (CNY9.266) |
500+ | CNY7.910 (CNY8.9383) |
1000+ | CNY7.630 (CNY8.6219) |
2500+ | CNY7.360 (CNY8.3168) |
产品信息
产品概述
The SM20WL3TK6 is a Female SM Stamped and Formed Contact, made of copper alloy with preplated tin all over finish. Available in #16 size, it accepts 22 to 20AWG wires. The SM contact is two piece strip formed crimp snap-in pin and sockets. These contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage. Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage. The SM stamped contact can be used in any contact position with MS-M/MSG Rectangular connectors, SMS Qikmate, UT-Bantam, UTG Metalok Bantam, UTP Full plastic Bantam, MBG Bantamate II and TRIM TRIO circular connectors.
- 13A Current rating
- 6mΩ Contact resistance
- 65N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
技术规格
Souriau Trim Trio
压接
22AWG
镀锡触芯
No SVHC (17-Jan-2022)
公
20AWG
UTO, UTS连接器
铜合金
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书