需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,610.590 (CNY6,339.9667) |
产品信息
产品概述
10164147-001HT is a ComboLock® 1.00mm signal pitch and 3.00mm power pitch hand tool (AWG 24-26-28-30). ComboLock® is a compact, hybrid wire-to-board connector system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. The connector has nominal current carrying capacity of 10A/pin max. for power and 1.5A/pin maximum for signal.
- Easy handling, straight action principle
- Ratchet release, contact positioning with flap locator
- Precisely manufactured profiles, burnished surface
- Ergonomically formed soft-grips colour: traffic blue (similar RAL 5017)
- Dimension is 195mm length x 65mm width x 29mm depth
警告
Do not use the crimped wire in case of a premature release! Please pay attention that in-correct crimped wires are disposed and not processed.
注释
Do not use the crimped wire in case of a premature release. Please pay attention that in-correct crimped wires are disposed and not processed.
技术规格
棘轮
ComboLock Series
ComboLock系列10162696-001LF和10162696-002LF 1.00/3.00mm线至板信号端子触点
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书