需要更多?
数量 | 价钱 (含税) |
---|---|
10+ | CNY1.830 (CNY2.0679) |
25+ | CNY1.690 (CNY1.9097) |
50+ | CNY1.600 (CNY1.808) |
100+ | CNY1.510 (CNY1.7063) |
250+ | CNY1.400 (CNY1.582) |
500+ | CNY1.320 (CNY1.4916) |
1000+ | CNY1.250 (CNY1.4125) |
产品信息
产品概述
The Ultra-Pod series fully insulated FASTON Receptacle and Tab offer one-step automatic application of insulated quick connects. The unique integral plastic carrier designed specifically for this product allows insulated F-crimp terminations to be produced quickly and easily. Applied cost savings are attainable with either bench or high-speed automatic termination equipment and the elimination of any secondary insulation operations. Both the crimping of the terminal and the terminal insulating occur in a single stroke of the press and applicator - the crimping on the down-stroke and the insulating on the up-stroke. It feature brass and steel base metals with tin and nickel plating permits flexibility for a variety of application environments.
- One-step applicator assembly of fully insulated receptacles and tabs
- Standard and large insulation diameter product
- 600V Voltage
技术规格
Ultra-Pod
6.35mm x 0.81mm
18AWG
透明
尼龙 6.6 (聚酰胺 6.6)
No SVHC (21-Jan-2025)
母式快速断开
0.25" x 0.032"
14AWG
2mm²
黄铜
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书