打印页面
图片仅用于图解说明,详见产品说明。
105 有货
需要更多?
105 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY17.220 (CNY19.4586) |
包装规格:每个
最低: 1
多件: 1
CNY17.22 (CNY19.46 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号2-1971861-2
库存编号2291908
产品范围SOLARLOK PV4系列
技术数据表
光伏/太阳能连接器类型公电缆耦合器
键控Minus
连接器安装电缆安装
IP密封等级IP68
电线尺寸, AWG 最大值10AWG
额定电流40A
额定电压1kV
产品范围SOLARLOK PV4系列
产品概述
The SOLARLOK PV4 series Connector is the sophisticated connectivity solution for thin-film and crystalline panel manufacturers and installers. This robust and weather-proof, IP68 compliant connector is engineered for reliable performance in demanding and harsh environments. With its audible snap-in and lock feature, the connector withstands accidental pulls without any interruptions and provides a stable and safe connection. This SOLARLOK solution, which is easy to assemble with the typical connectors and tooling in the market, offers lower contact resistance compared to our standard line and thus maximizes the total power output.
- Lower contact resistance compared to standard line
- Conformance with NEC 2008/11 requirement
- Audible snap-in and lock mating design
- One of highest IP68 protection in its class
- Quick and easy assembly with industry application tools
技术规格
光伏/太阳能连接器类型
公电缆耦合器
连接器安装
电缆安装
电线尺寸, AWG 最大值
10AWG
额定电压
1kV
键控
Minus
IP密封等级
IP68
额定电流
40A
产品范围
SOLARLOK PV4系列
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.01175