200 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY26.500 (CNY29.945) |
10+ | CNY22.500 (CNY25.425) |
100+ | CNY19.120 (CNY21.6056) |
500+ | CNY17.070 (CNY19.2891) |
1000+ | CNY16.250 (CNY18.3625) |
5000+ | CNY15.760 (CNY17.8088) |
产品信息
产品概述
3S612-62S3-B00 PP is a 3S6 series 3M™ Mini Stack board mount header. It provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. It mates with four stacked wire mount connectors in a single action. It is a miniature IDC connector for sensor wire connections and features compact design. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. By time-saving termination, wiring time is reduced by approximately 60% compared to crimping connectors. The simple termination helps to reduce errors and provide consistent, reliable connections. With contacts integrated into the housing, handling is simplified with only a single part to manage. There is no need to strip wires and create waste.
- Easy mating and unmating
- Wiremount connector can be unplugged by gripping the centre latch
- Fixed tabs prevent lifting and secure fixation of the board during soldering
- UL94V-0 PBT resin body, copper alloy header pin and fixture pin
- Maximum voltage rating is 32V AC/DC
- Maximum current rating is 2A
- Temperature rating is -20°C to 85°C
技术规格
线至板
3排
通孔直型
带护罩
镀金触芯
3mm
12触点
3S6 Series
铜合金
PCB连接器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书