打印页面
图片仅用于图解说明,详见产品说明。
45 有货
需要更多?
45 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY6.010 (CNY6.7913) |
25+ | CNY5.890 (CNY6.6557) |
50+ | CNY5.780 (CNY6.5314) |
包装规格:每个
最低: 1
多件: 1
CNY6.01 (CNY6.79 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 804-103 from Wago is a gray colour, 3 pole CAGE CLAMP compact PCB terminal strip with push-buttons actuated Push-in CAGE CLAMP. The push-button operation for connecting of fine-stranded conductors and removing of conductors. It has 45° conductor entry angle provides easy, space-saving wiring. This terminal block has CCA, KEMA, UR (Underwriters Laboratories Inc), cURus (Underwriters Laboratories Inc) and ENEC 15 (UL International Demko A/S) approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3), 24A rated current
- 5mm pin spacing
- Simple, push-in terminations of solid and ferruled conductors
- 0.25mm² to 2.5mm² solid or fine stranded conductors
- 0.5mm²/20AWG fine stranded conductors (I max 2A)
- Strip length is 10mm to 11mm
- 2 staggered solder pins with pin length/width of 3.6mm / 0.8mm x 0.6mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
技术规格
节距
5mm
电线尺寸, AWG 最小值
20AWG
导体横截面积
2.5mm²
额定电流
24A
块定位
通孔直角
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
路数
3路
电线尺寸, AWG 最大值
12AWG
导线连接方法
推入式
额定电压
320V
产品范围
804
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.006169