需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY179.420 (CNY202.7446) |
10+ | CNY175.360 (CNY198.1568) |
50+ | CNY124.620 (CNY140.8206) |
100+ | CNY110.510 (CNY124.8763) |
250+ | CNY108.300 (CNY122.379) |
产品信息
产品概述
This AC Axial Fan is perfect for a variety of cooling applications. Operating at 115V, this fan is designed to provide consistent airflow to keep your equipment running smoothly. With a square shape and dimensions of 119 mm by 38 mm, this fan is optimized for compatibility and ease of installation in standard fan mounts. Equipped with durable ball bearings, this AC Axial Fan ensures longevity and reliable performance, even under continuous use. It generates an impressive airflow of 117 cubic feet per minute (CFM), effectively dissipating heat and maintaining optimal operating conditions for your machinery and electronics. Upgrade your cooling system with our high-quality AC Axial Fan, engineered to deliver efficient and dependable performance in demanding environments.
- Axial fan with aluminium die-cast frame
- Rated speed is 2850/3150RPM
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
115V
119mm
球式轴承
50dBA
3150rpm
260mA
3.32m³/min
方形
38mm
117CFM
20W
端子
-
Multicomp Pro Fan
MC19683 的替代之选
找到 4 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书