36 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY294.030 (CNY332.2539) |
5+ | CNY287.860 (CNY325.2818) |
10+ | CNY279.030 (CNY315.3039) |
25+ | CNY272.250 (CNY307.6425) |
50+ | CNY266.370 (CNY300.9981) |
产品概述
The 4000N series AC Axial Fan is used when DC voltage is not available. The fan blades are directly attached to the external rotor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
- Overload protection
- Thermally protected
- 50 to 60Hz Operating frequency
- Die-cast aluminium housing and painted sheet steel impeller
- Clockwise direction of rotation
- Connection via 2 flat plugs 2.8 x 0.5mm grounding lug for M4
- Speed signal
- Moisture protection
- Salt spray protection
技术规格
230V
119mm
套筒轴承
44dBA
2550rpm
-
2.417m³/min
No SVHC (25-Jun-2020)
方形
38mm
85.2CFM
16.5W
2导线
IP20
4000N
4550N 的替代之选
找到 2 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书