打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY842.310 (CNY951.8103) |
5+ | CNY829.670 (CNY937.5271) |
10+ | CNY817.030 (CNY923.2439) |
25+ | CNY791.770 (CNY894.7001) |
50+ | CNY774.900 (CNY875.637) |
包装规格:每个
最低: 1
多件: 1
CNY842.31 (CNY951.81 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The RG160DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
技术规格
风机类型
Flatpak
电压类型
DC
外部深度
56mm
空气流量 - m3/min
3.48m³/min
轴承类型
球式轴承
额定功率
20W
IP密封等级
IP20
电源电压
24VDC
风扇框架尺寸
220mm
空气流量 - CFM
123CFM
噪声值
66dBA
电源连接类型
2导线
产品范围
RG160DC
SVHC(高度关注物质)
Lead (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):1.5